Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOV-07D101K

Bourns

Var MOV 60VAC/85VDC 1200A 100V Thru-Hole Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 60VAC/85VDC 1200A 100V Thru-Hole Radial Bulk
Search Keywords: MOV07D101K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MOV-07D101K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Varistor Voltage:
    100 V
  • Clamping Voltage:
    165 V
  • Clamping Current:
    10 A
  • Mounting:
    Through Hole
  • Dimension:
    3.6 x 11 x 9 mm
  • Maximum AC Voltage Rating:
    60 V
  • Maximum DC Voltage Rating:
    85 V
  • Maximum Surge Current:
    1200 A
  • Lead Style:
    Radial
  • Lead Pitch:
    5 mm
  • Energy:
    6.5 J
  • Size Code:
    N/R
  • Technology:
    Metal Oxide
  • Tolerance Voltage:
    10 %
  • Wire Form:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2000
Order Increment:
2000
13 Weeks can ship 2/24/25
Backorder
Qty
Unit Price
2,000
$0.0482
6,000
$0.0452
10,000
$0.0431
26,000
$0.0407
50,000
$0.0396
100,000
$0.0380
150,000
$0.0375
250,000 +
$0.0369
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States