Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-SVS210-0

Bourns

PTC Resettable Fuse 2.1A(hold) 5A(trip) 10V 100A 2.4W 5s 0.01Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2.1A(hold) 5A(trip) 10V 100A 2.4W 5s 0.01Ohm SMD Solder Pad 11.5 X 5.5 X 0.9mm Bulk
Search Keywords: MFSVS2100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SVS210-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    2.1 A
  • Trip Current:
    5 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    10 V
  • Maximum Trip Time:
    5@10.5A s
  • Minimum Initial Resistance:
    0.01 Ohm
  • Maximum Initial Resistance:
    0.02 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
500
Order Increment:
500
14 Weeks can ship 3/4/25
Backorder
Qty
Unit Price
500
$0.500
1,000
$0.375
1,500
$0.350
2,000 +
$0.343
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States