Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-SVS175-0

Bourns

PTC Resettable Fuse 1.75A(hold) 4.2A(trip) 10V 100A 2.1W 5s 0.017Ohm SMD Solder Pad 6.4 X 5.5 X 0.9mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.75A(hold) 4.2A(trip) 10V 100A 2.1W 5s 0.017Ohm SMD Solder Pad 6.4 X 5.5 X 0.9mm Bulk
Search Keywords: MFSVS1750
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SVS175-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    1.75 A
  • Trip Current:
    4.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    10 V
  • Maximum Trip Time:
    5@8.5A s
  • Minimum Initial Resistance:
    0.017 Ohm
  • Maximum Initial Resistance:
    0.031 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 2/28/25
Backorder
Qty
Unit Price
500
$0.3438
1,000
$0.3386
2,500
$0.3188
5,000
$0.2956
7,500
$0.2365
10,000
$0.2329
15,000
$0.2294
25,000 +
$0.2260
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States