Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-SM260-2-99

Bourns

PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive
Search Keywords: MFSM260299
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-SM260-2-99
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
  • California Prop 65
  • Hold Current:
    2.6 A
  • Trip Current:
    5.2 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    6 V
  • Maximum Trip Time:
    20@8A s
  • Minimum Initial Resistance:
    0.025 Ohm
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    SMD
  • Mounting:
    Surface Mount
  • Packaging:
    Tape and Reel
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
MF-SM260-2
MF-SM260-2
VIEW PRODUCT
PTC Resettable Fuse 2.6A(hold) 5.2A(trip) 6V 100A 1.7W 20s 0.025