Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-RX300-AP

Bourns

PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Ammo Automotive

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Ammo Automotive
Search Keywords: MFRX300AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RX300-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • California Prop 65
  • Hold Current:
    3 A
  • Trip Current:
    6 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    60 V
  • Maximum Trip Time:
    19.8@15A s
  • Minimum Initial Resistance:
    0.04 Ohm
  • Maximum Initial Resistance:
    0.06 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
5,904
Minimum Order:
50
Possible Replacement
PTC Resettable Fuse 3A(hold) 6A(trip) 60V 40A 2.8W 19.8s 0.04Ohm Radial 24.9 X 3.1mm Bulk Automotive
In Stock:
267
Minimum Order:
30