Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-RX110/72-AP

Bourns

PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Ammo Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 72V 40A 1.5W 8.2s 0.15Ohm Radial 10.84 X 3.1 X 16.84mm Ammo Automotive
Search Keywords: MFRX11072AP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-RX110/72-AP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Hold Current:
    1.1 A
  • Trip Current:
    2.2 A
  • Maximum Current Rating:
    40 A
  • Maximum Voltage Rating:
    72 V
  • Maximum Trip Time:
    8.2@5.5A s
  • Minimum Initial Resistance:
    0.15 Ohm
  • Maximum Initial Resistance:
    0.25 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Ammo
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
750
5 Weeks can ship 12/26/24
Backorder
Qty
Unit Price
750
$0.4200
1,500
$0.3150
2,250
$0.2940
3,000 +
$0.2881
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
7,160
Minimum Order:
50
Possible Replacement
PTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 72V - 40A - 1.5W - 0.15 Ohm - Through Hole.
In Stock:
3,000
Minimum Order:
3,000