Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MF-LR260

Bourns

PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 1.3W 5s 0.02Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 2.6A(hold) 5.8A(trip) 15V 100A 1.3W 5s 0.02Ohm SMD Solder Pad 12.1 X 5.2 X 1mm Bulk
Search Keywords: MFLR260
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    MF-LR260
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Hold Current:
    2.6 A
  • Trip Current:
    5.8 A
  • Maximum Current Rating:
    100 A
  • Maximum Voltage Rating:
    15 V
  • Maximum Trip Time:
    5@13A s
  • Minimum Initial Resistance:
    0.02 Ohm
  • Maximum Initial Resistance:
    0.042 Ohm
  • Package/Case:
    N/A
  • Mounting:
    Surface Mount
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
500
Order Increment:
500
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
500
$0.3533
1,000
$0.3480
2,500
$0.3295
5,000
$0.3088
7,500
$0.2712
10,000
$0.2671
15,000
$0.2632
25,000 +
$0.2584
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States