Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CMF-RL55A-0

Bourns

PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
PTC Resettable Fuse 0.05A(hold) 0.1A(trip) 220VAC 0.15s Radial 7.5 X 5.6mm Bulk
Search Keywords: CMFRL55A0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CMF-RL55A-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533400000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    300
  • Hold Current:
    0.05 A
  • Trip Current:
    0.1 A
  • Maximum Current Rating:
    N/A
  • Maximum Voltage Rating:
    220 VAC
  • Maximum Trip Time:
    0.15@3A s
  • Minimum Initial Resistance:
    N/A
  • Maximum Initial Resistance:
    N/A
  • Package/Case:
    N/A
  • Mounting:
    Through Hole
  • Packaging:
    Bulk
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
600
Order Increment:
300
16 Weeks can ship 3/14/25
Backorder
Qty
Unit Price
600
$0.4400
1,200
$0.3300
1,800
$0.3080
2,400 +
$0.3018
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States