Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CDSOT236-T15C

Bourns

ESD Suppressor Diode TVS Bi-Dir 15V 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor Diode TVS Bi-Dir 15V 6-Pin SOT-23 T/R
Search Keywords: CDSOT236T15C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CDSOT236-T15C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    TVS5369
  • Maximum Working Voltage:
    15 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 150 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,290
Can Ship immediately You may purchase in-stock quantity up to 1,290
Minimum Order:
3000
Available in less than min:
1290
Order Increment:
3000
ADD TO CART
Qty
Unit Price
1
$0.691
3,000
$0.628
6,000
$0.622
9,000
$0.616
12,000
$0.610
27,000
$0.604
51,000 +
$0.564
Click for Quote
Log in to unlock special pricing