Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD2320-B11000

Bourns

Rectifier Bridge Diode Single 1KV 1A 4-Pin T/R

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Bridge Diode Single 1KV 1A 4-Pin T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD2320-B11000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    CD2320-B11000
  • Maximum Power Dissipation:
    N/A
  • Packaging:
    Tape and Reel
  • Operating Temperature:
    -55 to 175 °C
  • Configuration:
    Single
  • Diode Type:
    Schottky Diode
  • Bridge Type:
    Single Phase
  • Dimension:
    5.4(Max) x 5.9(Max) x 1.16(Max) mm
  • Mounting:
    Surface Mount
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
30,000
Minimum Order:
250