Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD214C-T12CALF

Bourns

Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin DO-214AB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 12V 1.5KW 2-Pin DO-214AB
Search Keywords: CD214CT12CALF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214C-T12CALF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Clamping Voltage:
    19.9 V
  • Maximum Peak Pulse Current:
    75.3 A
  • Maximum Reverse Leakage Current:
    5 uA
  • Family:
    CD214C-T12CA
  • Direction Type:
    Bi-Directional
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
TVS Diode Single Bi-Dir 12V 1.5KW 2-Pin SMC T/R
In Stock:
10,400
Minimum Order:
3,000