Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD214C-T110ALF

Bourns

Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
Search Keywords: CD214CT110ALF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214C-T110ALF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    8.4 A
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Clamping Voltage:
    177 V
  • Family:
    CD214C-T110A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Diode TVS Single Uni-Dir 110V 1.5KW 2-Pin DO-214AB
In Stock:
3,000
Minimum Order:
3,000