Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

CD214B-T58A

Bourns

Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB

+ see all

データシート アクセサリー

RoHS非遵守
Discontinued & Replaced
包装
Certificate of Compliance Guarantee
説明 +
Diode TVS Single Uni-Dir 58V 600W 2-Pin SMB
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Bourns
  • 部品番号:
    CD214B-T58A
  • 測定単位:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Direction Type:
    Uni-Directional
  • Maximum Peak Pulse Current:
    6.4 A
  • Maximum Reverse Leakage Current:
    5 uA
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Family:
    CD214B-T58A
  • Maximum Clamping Voltage:
    93.6 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
在庫:
0
最低注文:
3,000