Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD214B-T14ALF

Bourns

Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 14V 600W 2-Pin SMB T/R
Search Keywords: CD214BT14ALF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214B-T14ALF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reverse Leakage Current:
    5 uA
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    23.2 V
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Family:
    CD214B-T14A
  • Maximum Peak Pulse Current:
    25.8 A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
TVS Diode Single Uni-Dir 14V 600W 2-Pin SMB T/R
In Stock:
2,815
Minimum Order:
3,000