Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD214B-B140LF

Bourns

Diode Schottky 40V 1A 2-Pin SMB T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode Schottky 40V 1A 2-Pin SMB T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214B-B140LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Configuration:
    Single
  • Family:
    CD214B-B140
  • Maximum Continuous Forward Current:
    1 A
  • Packaging:
    N/A
  • Operating Junction Temperature:
    -55 to 125 °C
  • Maximum Power Dissipation:
    N/A
  • Dimension:
    4.57(Max) x 3.94(Max) x 2.2(Max) mm
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 125 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
CD214B-B240R
CD214B-B240R
VIEW PRODUCT
Tape & Reel (TR) Surface Mount Schottky SINGLE Diode Schottky 11