Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD214A-T75CALF

Bourns

Diode TVS Single Bi-Dir 75V 400W 2-Pin SMA T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
REEL Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 75V 400W 2-Pin SMA T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214A-T75CALF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • California Prop 65
  • Direction Type:
    Bi-Directional
  • Family:
    CD214A-T75CA
  • Maximum Clamping Voltage:
    121 V
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Peak Pulse Current:
    3.3 A
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
SMAJ75CA
SMAJ75CA
VIEW PRODUCT
Diode TVS Single Bi-Dir 75V 400W 2-Pin SMA