Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD214A-T11A

Bourns

Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD214A-T11A
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541100080
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Clamping Voltage:
    18.2 V
  • Direction Type:
    Uni-Directional
  • Dimension:
    4.57(Max) x 2.92(Max) x 2.2(Max) mm
  • Family:
    CD214A-T11A
  • Maximum Peak Pulse Current:
    22 A
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
In Stock:
0
Minimum Order:
5,000