Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CD0201-T20C

Bourns

ESD Suppressor TVS Bi-Dir 20V 2-Pin Case 0201 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
ESD Suppressor TVS Bi-Dir 20V 2-Pin Case 0201 T/R
Search Keywords: CD0201T20C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    CD0201-T20C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    12000
  • Type:
    TVS
  • Maximum Working Voltage:
    20 V
  • Capacitance Value:
    N/A
  • Typical Trigger Voltage:
    N/A
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
12000
Order Increment:
12000
20 Weeks can ship 3/17/25
Backorder
Qty
Unit Price
12,000
$0.1014
24,000
$0.0624
36,000
$0.0494
48,000 +
$0.0484
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States