Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8250-100K-RC

Bourns

RF Choke - 10uH ±10% - 532mA - Q:46 - Axial - Shielded - Wirewound Ferrite - Thru Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RF Choke - 10uH ±10% - 532mA - Q:46 - Axial - Shielded - Wirewound Ferrite - Thru Hole
Search Keywords: 8250100KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    8250-100K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    VN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Inductance:
    10 uH
  • Type:
    RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    N/R
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Resistance:
    1.27 Ohm
  • Maximum DC Current:
    532 mA
  • Protection Style:
    Shielded
  • Packaging:
    Bag
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
250
16 Weeks can ship 2/3/25
Backorder
Qty
Unit Price
250
$1.125
500
$0.844
750
$0.787
1,000 +
$0.772
Click for Quote
Log in to unlock special pricing