Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

7829H-1-051

Bourns

Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
Search Keywords: 7829H1051
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    7829H-1-051
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    0.64 mm
  • Dimension:
    6.35 x 6.35 mm
  • Actuator Style/Diameter:
    Screwdriver
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    0.1 A
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
em estoque:
2,400
MIN ORDEM:
200