Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2207-H-RC

Bourns

Inductor High Current Toroid 33uH/21.6uH 15% 1KHz 7.4A 20mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 33uH/21.6uH 15% 1KHz 7.4A 20mOhm DCR RDL
Search Keywords: 2207HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2207-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    HN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Inductance:
    33(OCL)/21.6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    22.1 mm
  • Tolerance:
    15 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    20 mOhm
  • Maximum DC Current:
    7.4 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 256
Can Ship immediately
Minimum Order:
64
Order Increment:
64
25 Weeks can ship 5/16/25
ADD TO CART
Qty
Unit Price
64
$2.11
128
$1.99
256
$1.85
512
$1.83
1,024
$1.74
2,560
$1.69
5,056
$1.65
7,552 +
$1.63
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5