Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2093-300-SM-RPLF

Bourns

Gas Discharge Tubes 3000VDC 1KADC 1AAC 0.8pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 3000VDC 1KADC 1AAC 0.8pF Solder Pad SMD
Search Keywords: 2093300SMRPLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2093-300-SM-RPLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8535402000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2400
  • Maximum Impulse Sparkover Voltage@100V/s:
    3600 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    3700 V
  • Typical DC Sparkover Voltage@100V/s:
    3000 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    1 kA
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2400
Order Increment:
2400
13 Weeks can ship 2/25/25
Backorder
Qty
Unit Price
2,400
$0.577
4,800
$0.554
7,200
$0.539
9,600
$0.531
12,000
$0.523
16,800 +
$0.516
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States