Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

2027-60-SMLF

Bourns

Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Solder Pad SMD

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Bulk Embalagem
Certificate of Compliance Guarantee
Descrição +
Gas Discharge Tubes 600VDC 10kADC 10AAC 1pF Solder Pad SMD
Search Keywords: 202760SMLF
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    2027-60-SMLF
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536300000
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Maximum Impulse Sparkover Voltage@100V/s:
    850 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    1100 V
  • Typical DC Sparkover Voltage@100V/s:
    600 V
  • Number of Electrodes:
    2
  • Packaging:
    Bulk
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    10 kA
  • DC Sparkover Voltage Tolerance:
    ±15 %
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
250
Multiple:
250
4 Weeks Pode enviar 12/23/24
Pedido em espera
QTD
Unit Price
250
$0.6183
500
$0.5797
1 000
$0.5377
2 500
$0.5225
5 000
$0.5014
7 500
$0.4882
10 000
$0.4808
15 000 +
$0.4736
Click for Quote
Conecte-se para desbloquear preços especiais