Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

2000-470-H-RC

Bourns

Inductor High Current Toroid 47uH/34.6uH 20% 1KHz 3.2A 64mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Inductor High Current Toroid 47uH/34.6uH 20% 1KHz 3.2A 64mOhm DCR RDL
Search Keywords: 2000470HRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    2000-470-H-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504501900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    360
  • Inductance:
    47(OCL)/34.6 uH
  • Type:
    High current
  • Impedance:
    N/A
  • Lead Pitch:
    13.46 mm
  • Tolerance:
    20 %
  • Technology:
    Toroid
  • Maximum DC Resistance:
    0.064 Ohm
  • Maximum DC Current:
    3.2 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
25
16 Weeks can ship 3/10/25
Backorder
Qty
Unit Price
25
$1.521
360
$1.147
720
$1.129
1,080
$1.112
2,520
$1.069
5,040
$1.041
7,560
$1.014
10,080 +
$0.999
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States