Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1.5SMC120CA

Bourns

Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin SMC T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 102V 1.5KW 2-Pin SMC T/R
Search Keywords: 15SMC120CA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1.5SMC120CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541109000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Reverse Leakage Current:
    1 uA
  • Maximum Peak Pulse Current:
    9.2 A
  • Configuration:
    Single
  • Dimension:
    7.11(Max) x 6.22(Max) x 2.42(Max) mm
  • Family:
    1.5SMC120CA
  • Direction Type:
    Bi-Directional
  • Maximum Clamping Voltage:
    165 V
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
3000
Order Increment:
3000
16 Weeks can ship 2/19/25
Backorder
Qty
Unit Price
3,000
$0.4238
6,000
$0.2608
9,000
$0.2065
12,000 +
$0.2023
Click for Quote
Log in to unlock special pricing