Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1130-270K-RC

Bourns

High Current RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 13.5A 12mOhm DCR RDL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
High Current RF Choke Bobbin Core 27uH 10% 1KHz Ferrite 13.5A 12mOhm DCR RDL
Search Keywords: 1130270KRC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    1130-270K-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504500000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    106
  • Inductance:
    27 uH
  • Type:
    High Current RF Choke
  • Impedance:
    N/A
  • Lead Pitch:
    20.07 mm
  • Tolerance:
    10 %
  • Technology:
    Bobbin Core
  • Maximum DC Resistance:
    12 mOhm
  • Maximum DC Current:
    13.5 A
  • Protection Style:
    N/A
  • Packaging:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
53
9 Weeks can ship 12/16/24
Backorder
Qty
Unit Price
53
$8.78
106
$6.58
159
$6.15
212 +
$6.02
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States