ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
M12-D Female panel mount connector, Contacts: 4, shieldable, THR, IP67, UL
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Ceramic Composition 4.7 Ohm 10% 2W -1600ppm/°C to -1000ppm/°C Silicone AXL
LED Tri-Color Blue/Green/Yellow 4-Pin Chip 0606 T/R
LED Bi-Level Bi-Color Green/Yellow 565nm/591nm 4-Pin Bulk
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk