ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
M12-D Male cable connector, Contacts: 4, 5.0-8.0mm, shieldable, crimping (Crimp contacts must be ordered separately), IP67
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
TERMINAL,PIDG R 22-16 10
Connector Housing - Universal MATE-N-LOK Series - Plug - 6 Ways - 6.35 mm.
Pin Contact Gold Crimp 20-24 AWG Stamped
Ring Tongue Terminal 14-16AWG Tin Loose Piece
Pin contact (VE=100 each) - Male - 0.14 - 0 -34 mm² - 26 to 22AWG.