C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
M12-A Female angled panel mount connector, Contacts: 4, shieldable, THR, IP68, UL, for PCB assembly
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive
8/8 MOD.JACK ASSY TE SHIELDED
M12-A Male angled panel mount connector, Contacts: 4, unshielded, THR, IP68, UL, for PCB a...
M12-A Male angled panel mount connector, Contacts: 8, shieldable, THR, IP68, UL, for PCB a...
M12-X Female panel mount connector, Contacts: 8, shieldable, THT, IP67, UL