Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

99-3378-00-04

Binder-USA

M8 Female angled connector, Contacts: 4, 3.5-5.0mm, unshielded, solder, IP67, UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
M8 Female angled connector, Contacts: 4, 3.5-5.0mm, unshielded, solder, IP67, UL
Search Keywords: 9933780004
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Binder-USA
  • Part No:
    99-3378-00-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    N/A
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    4
  • Contact Gender:
    F
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    4 A
  • Maximum Voltage Rating:
    60 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
2
7 Weeks can ship 1/3/25
Backorder
Qty
Unit Price
2
$14.82
10
$10.00
25
$9.50
50
$9.02
100
$8.57
250 +
$8.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5