C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Cable Connector - Male - 4 Contacts - 0.25 mm² / AWG 24 - 3.6mm Cable outlet - Unshielded - Snap-In - IP40 - Solder Terminatio ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
60 Position Rectangular Receptacle Connector IDC Gold 30-32 AWG
CRIMP SNAP RCPT ASSY,SIZE 1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...