Bel Power Solutions & Protection offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP
Micro Push-Pull IP67 Female panel mount connector, Contacts: 5, unshielded, solder, IP67
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) So...
Switch Toggle ON OFF ON 3PDT Round Lever Quick Conn/Solder Lug 15A 400VAC Panel Mount with...
Conn Modular Contact F 4 POS 4mm Solder ST SMD 4 Terminal 1 Port T/R
This micro header features a variety of standard options and is an Extended Life Product™,...
Switch Thumb-Pushwheel Thumbwheel BCD 0.1A 30VDC PC Board Panel Mount