Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

09-0464-80-19

Binder-USA

M16 IP67 Female panel mount connector, Contacts: 19 (19-a), unshielded, solder, IP67, UL, front fastened

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
M16 IP67 Female panel mount connector, Contacts: 19 (19-a), unshielded, solder, IP67, UL, front fastened
Search Keywords: 0904648019
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Binder-USA
  • Part No:
    09-0464-80-19
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Circular
  • Gender:
    F
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Shell Size / Insert Arrangement:
    N/A
  • Number of Contacts:
    19
  • Contact Gender:
    F
  • Contact Plating:
    Gold
  • Termination Method:
    Solder
  • Maximum Current Rating:
    3 A
  • Maximum Voltage Rating:
    60 VAC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
6 Weeks can ship 1/2/25
Backorder
Qty
Unit Price
1
$26.70
5
$24.95
10
$23.42
25
$21.44
50
$20.29
100
$19.51
250 +
$19.03
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5