From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole T/R
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 585mA 2000h 85°C Ammo
Safety Cap for Crimp Terminals 14-12 AWG - Black Band turns White w/Temp Rise
Insulated Terminal Cap - Type A, SIT - Solderless Terminal Lugs Type - 4mm² - Green.