Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Search Keywords: 64WR20KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    64WR20KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Number of Turns:
    12(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.25 (1/4) W
  • Resistance Value:
    20 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    6.35 x 4.19 x 7.88 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,950
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
15 Weeks can ship 11/14/24
ADD TO CART
Qty
Unit Price
50
$1.751
250
$1.628
500
$1.479
1,000
$1.401
2,500
$1.394
5,000
$1.168
7,500
$1.162
10,000 +
$1.156
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5