Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SNC6U

Belden

Conn Type F M Cable Mount Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Conn Type F M Cable Mount Tin
Search Keywords: SNC6U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    SNC6U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type F
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    M
  • Mounting:
    Cable Mount
  • Body Orientation:
    N/A
  • Terminate To:
    RG6 Cable
  • Termination Method:
    N/A
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1
$0.621
5
$0.615
10
$0.609
25 +
$0.603
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
EX6XLPLUS
EX6XLPLUS
VIEW PRODUCT
Connector Drop Univ.continuity |Belden EX6XLPLUS