Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9L28020-008-H100

Belden

Flat Cable 20 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 20 1.27mm 28AWG 30.48m Tinned Copper 1A 300VAC
Search Keywords: 9L28020008H100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9L28020-008-H100
  • Alias/AKA:
    9L28020-GRY-H100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Pitch:
    1.27 mm
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    20
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
3 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$318.58
3
$294.58
5
$291.63
10
$288.71
25 +
$282.61
Click for Quote
Log in to unlock special pricing