From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
MULTI CONDUCTOR, DATALENE INSULAT, COMPUTER CABLE, 24AWG STRAND (7X32), 9 COND C
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
Computer Cable Foil Polyvinyl Chloride 3Conductors 24AWG 4.11mm 300VAC Chrome Polyvinyl Ch...
PAIRED CABLE, 1 PR, 22AWG STRAND (7X30), PVC INSULATE, AUDIO/INSTRUMENTATION CHR
Cable; 6 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 500 ft.
Power Cable Tape Polyvinyl Chloride 3Conductors 20AWG 5.79mm 300VAC Chrome 304.8m