Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9543-CHR-100

Belden

Computer Cable Foil Tape Polyvinyl Chloride 25Conductors 24AWG 8.6mm 300VAC Chrome 30.48m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Computer Cable Foil Tape Polyvinyl Chloride 25Conductors 24AWG 8.6mm 300VAC Chrome 30.48m
Search Keywords: 9543CHR100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9543-CHR-100
  • Alias/AKA:
    9543-060-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Number of Conductors:
    25
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    1.75 A
  • Type:
    Computer Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 8/19/24
ADD TO CART
Qty
Unit Price
1
€1,068.563
3
€1,063.228
5
€1,057.913
10 +
€1,052.619
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5