Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Cable; 6 cond; 24AWG; Strand (7X32); Foil shielded; Chrome jkt; 500 ft.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white
Computer Cable Foil Polyvinyl Chloride 3Conductors 24AWG 4.11mm 300VAC Chrome Polyvinyl Ch...
MULTI CONDUCTOR, DATALENE INSULAT, COMPUTER CABLE, 24AWG STRAND (7X32), 9 COND C
PAIRED CABLE, 1 PR, 22AWG STRAND (7X30), PVC INSULATE, AUDIO/INSTRUMENTATION CHR
Power Cable Tape Polyvinyl Chloride 3Conductors 20AWG 5.79mm 300VAC Chrome 304.8m