Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9116-010-U1000

Belden

Coaxial Cable 18AWG 304.8m Bare Copper Black 350VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable 18AWG 304.8m Bare Copper Black 350VAC
Search Keywords: 9116010U1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    9116-010-U1000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544200000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Length:
    304.8 m
  • Family:
    9116
  • Type:
    Coaxial Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 12/6/24
Backorder
Qty
Unit Price
1,000
$0.207
2,000
$0.202
5,000 +
$0.197
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,000
Minimum Order:
1,000