Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

89880-003-1000

Belden

Coaxial Cable 12AWG 305m Bare Copper Orange 300VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable 12AWG 305m Bare Copper Orange 300VAC
Search Keywords: 898800031000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    89880-003-1000
  • Alias/AKA:
    89880-ORG-1000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544200000
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Length:
    305 m
  • Family:
    89880
  • Type:
    Coaxial Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000 Feet
Can Ship immediately
Minimum Order:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1,000
$12.75
2,000
$11.95
5,000 +
$11.80
Click for Quote
Log in to unlock special pricing