Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8869-BLK-500

Belden

Single Conductor Cable 22AWG 152.4m 3.04mm Tinned Copper Black 17000VDC/6000VAC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single Conductor Cable 22AWG 152.4m 3.04mm Tinned Copper Black 17000VDC/6000VAC
Search Keywords: 8869BLK500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8869-BLK-500
  • Alias/AKA:
    8869-010-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544604000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper2047
  • Cable Length:
    152.42046m
  • Maximum Current Rating:
    N/A
  • Type:
    Single Conductor Cable2060
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$572.66
3
$566.94
5
$561.27
10 +
$555.65
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5