Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8412-BLK-100

Belden

Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 2Conductors 20AWG 6.65mm Black Ethylene Propylene ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Shielded Multi-Conductor Cable Braid Ethylene Propylene Diene Monomer Rubber 2Conductors 20AWG 6.65mm Black Ethylene Propylene Diene Monomer Rubber 30.48m
Search Keywords: 8412BLK100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8412-BLK-100
  • Alias/AKA:
    8412-010-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    2
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    30.48 m
  • Maximum Current Rating:
    4 A
  • Type:
    Shielded Multi-Conductor Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
1
$285.13
3
$277.21
5
$273.05
10
$268.95
25 +
$264.92
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5