Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

83049-ORG-100

Belden

Hook-up Wire 22AWG 30.48m 1.07mm Silver Coated Copper Orange

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 22AWG 30.48m 1.07mm Silver Coated Copper Orange
Search Keywords: 83049ORG100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    83049-ORG-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size:
    222059AWG
  • Bunch Stranding:
    7x302045
  • Conductor Material:
    Silver Coated Copper2047
  • Cable Diameter:
    1.07 mm
  • Maximum Voltage Rating:
    N/A
  • Operating Temperature:
    105(Max) °C
  • Color:
    Orange2050
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
3 Weeks can ship 12/12/24
Backorder
Qty
Unit Price
1
$119.64
5
$110.72
10
$107.51
25
$101.62
50
$98.91
100
$97.42
250 +
$95.10
Click for Quote
Log in to unlock special pricing