Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Analog Video - RG59 - #23 Solid BCCS - 95% BC Braid - PVC Jacket - CMX
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
LKG.DX.RCPT.RING-TERM 15A/250V, L6-15R, BR
LKG.SGL.RCPT.RING-T 15A/250V, L6-15R, BK.
CORD CONN, STR ML, .25-.38", 1/2", ALUM
WALLPLATE, 1-G, 1.40", SS
Fan, Centrifugal - 115VAC 2550RPM 24.7CFM Sintec Sleeve Bearings w/Wire Leads