Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8021-1000

Belden

Busbar Wire 22AWG Tinned Copper

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Busbar Wire 22AWG Tinned Copper
Search Keywords: 80211000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    8021-1000
  • Alias/AKA:
    8021-000-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544110050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    Tinned Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Bus Bar Wire
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
6 Weeks can ship 11/25/24
ADD TO CART
Qty
Unit Price
1
$452.25
3
$447.72
5
$420.01
10 +
$397.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5