Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7916A-BLK-500

Belden

Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 7.56mm 300VAC Black 152.4m Reel

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 7.56mm 300VAC Black 152.4m Reel
Search Keywords: 7916ABLK500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    7916A-BLK-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544200000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    152.4 m
  • Family:
    7916A
  • Type:
    Coaxial Cable
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7916A-BLK-1000
7916A-BLK-1000
VIEW PRODUCT
Coaxial Cable Tape/Braid Foam Polyethylene 18AWG 7.6mm 300VAC Bl