Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7806A-010-500

Belden

BLACK RG58 (RF195) TYPE-19AWG-SOLID .037 IN.BARE COPPER-DUOFOIL+90% TIN COPPR BR

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BLACK RG58 (RF195) TYPE-19AWG-SOLID .037 IN.BARE COPPER-DUOFOIL+90% TIN COPPR BR
Search Keywords: 7806A010500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    7806A-010-500
  • Alias/AKA:
    7806A-BLK-500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    152.4 m
  • Family:
    7806A
  • Type:
    Coaxial Cable
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$825.38
3
$763.85
5
$752.40
10 +
$741.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5