Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

6300UE-877-U1000

Belden

Multi-Conductor Cable Low Smoke Polyvinyl Chloride 2Conductors 18AWG 3.91mm 300VAC Natural 304.8m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable Low Smoke Polyvinyl Chloride 2Conductors 18AWG 3.91mm 300VAC Natural 304.8m
Search Keywords: 6300UE877U1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Belden
  • Part No:
    6300UE-877-U1000
  • Alias/AKA:
    6300UE-NAT-U1000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • Number of Conductors:
    2
  • Conductor Material:
    Bare Copper
  • Cable Length:
    304.8 m
  • Maximum Current Rating:
    5 A
  • Type:
    Multi-Conductor Cable
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000 Feet
Can Ship immediately
Minimum Order:
1000 Feet
Order Increment:
1000 Feet
3 Weeks can ship 9/6/24
ADD TO CART
Qty
Unit Price
1,000
€0.2690
2,000
€0.2620
5,000 +
€0.2560
Click for Quote
Log in to unlock special pricing